
LT1497CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1497CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1497CS#TRPBF |
Description | IC OPAMP CFA 2 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1497CS#TRPBF Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 7mA (x2 Channels) |
Series | Current - Output / Channel 220 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 50 MHz | Supplier Device Package 16-SO |
Current - Input Bias 7 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥75.61387 | ¥189,034.68 |

