Current Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1206CS8#PBF

DigiKey Part Number
LT1206CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1206CS8#PBF
Description
IC OPAMP CFA 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1206CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
20mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
900V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
60 MHz
Supplier Device Package
8-SO
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS3001IDRTexas Instruments3,086296-THS3001IDRCT-ND¥113.38000Similar
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.72000¥123.72
10¥97.72700¥977.27
25¥91.23440¥2,280.86
100¥84.09430¥8,409.43
300¥80.11200¥24,033.60
500¥78.63906¥39,319.53
1,000¥76.95132¥76,951.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.