Similar
Similar
Similar
Similar

LT1127CSW | |
|---|---|
DigiKey Part Number | LT1127CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1127CSW |
Description | IC OPAMP GP 65MHZ 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1127CSW Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 11V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 65 MHz | Base Product Number |
Current - Input Bias 8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD704JRZ-16 | Analog Devices Inc. | 31 | AD704JRZ-16-ND | ¥152.75000 | Similar |
| AD704JRZ-16-REEL | Analog Devices Inc. | 2,029 | AD704JRZ-16-REELCT-ND | ¥152.75000 | Similar |
| OP497FSZ | Analog Devices Inc. | 0 | 505-OP497FSZ-ND | ¥212.37000 | Similar |
| OP497FSZ-REEL | Analog Devices Inc. | 0 | OP497FSZ-REELCT-ND | ¥212.37000 | Similar |
| OP497GSZ | Analog Devices Inc. | 0 | 505-OP497GSZ-ND | ¥139.76000 | Similar |


