Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1124CS8#TR | |
|---|---|
DigiKey Part Number | LT1124CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1124CS8#TR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1124CS8#TR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.3mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 7 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1124CS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1124CS8#TRPBFCT-ND | ¥88.82000 | Direct |
| ADA4000-2ARZ | Analog Devices Inc. | 1,137 | 505-ADA4000-2ARZ-ND | ¥37.38000 | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1,351 | ADA4000-2ARZ-R7CT-ND | ¥37.38000 | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2,500 | 505-ADA4000-2ARZ-RLTR-ND | ¥20.50185 | Similar |
| ISL28227FBZ | Renesas Electronics Corporation | 1,354 | 20-ISL28227FBZ-ND | ¥44.33000 | Similar |






