Direct
Similar

LT1112S8#TR | |
|---|---|
DigiKey Part Number | LT1112S8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1112S8#TR |
Description | IC OPAMP GP 750KHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1112S8#TR Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 370µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.27V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 90 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1112S8#TRPBF | Analog Devices Inc. | 9,216 | LT1112S8#TRPBFCT-ND | ¥85.51000 | Direct |
| OPA2277UA | Texas Instruments | 7,640 | OPA2277UA-ND | ¥59.71000 | Similar |
| OPA2277UA/2K5 | Texas Instruments | 6,083 | 296-23667-1-ND | ¥46.48000 | Similar |



