



LT1076CR#PBF | |
|---|---|
DigiKey Part Number | LT1076CR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CR#PBF |
Description | IC REG BUCK BOOST ADJ 2A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CR#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1076IR#PBF | Analog Devices Inc. | 4 | 505-LT1076IR#PBF-ND | ¥148.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.45000 | ¥126.45 |
| 10 | ¥99.94300 | ¥999.43 |
| 50 | ¥89.32920 | ¥4,466.46 |
| 100 | ¥86.04440 | ¥8,604.44 |
| 250 | ¥82.57560 | ¥20,643.90 |
| 500 | ¥80.48444 | ¥40,242.22 |
| 1,000 | ¥78.76394 | ¥78,763.94 |



