



LT1076IR#PBF | |
|---|---|
DigiKey Part Number | 505-LT1076IR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076IR#PBF |
Description | IC REG BUCK BOOST ADJ 2A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076IR#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 45V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.28000 | ¥148.28 |
| 10 | ¥117.81400 | ¥1,178.14 |
| 50 | ¥105.61620 | ¥5,280.81 |
| 100 | ¥101.83920 | ¥10,183.92 |
| 250 | ¥97.85124 | ¥24,462.81 |
| 500 | ¥95.44816 | ¥47,724.08 |

