Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1057IS8 | |
|---|---|
DigiKey Part Number | LT1057IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1057IS8 |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1057IS8 Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 20 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 13V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | ¥79.23000 | Direct |
| ADA4000-2ARZ | Analog Devices Inc. | 1,137 | 505-ADA4000-2ARZ-ND | ¥37.38000 | Similar |
| ADA4000-2ARZ-R7 | Analog Devices Inc. | 1,351 | ADA4000-2ARZ-R7CT-ND | ¥37.38000 | Similar |
| ADA4000-2ARZ-RL | Analog Devices Inc. | 2,500 | 505-ADA4000-2ARZ-RLTR-ND | ¥20.50185 | Similar |
| LF353D | Texas Instruments | 2,912 | 296-1384-5-ND | ¥7.77000 | Similar |





