Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1007CS8#TRPBF

DigiKey Part Number
LT1007CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1007CS8#TRPBFCT-ND - Cut Tape (CT)
LT1007CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1007CS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1007CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
44 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.5V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
8 MHz
Base Product Number
Current - Input Bias
15 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA227UTexas Instruments416OPA227U-ND¥68.64000Similar
In-Stock: 4,541
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.83000¥65.83
10¥50.94300¥509.43
25¥47.21160¥1,180.29
100¥43.10980¥4,310.98
250¥42.00828¥10,502.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.98373¥94,959.32
Manufacturers Standard Package