RF Attenuators 30dB 5 GHz ~ 30 GHz 50 Ohms 24-CLCC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC812ALC4

DigiKey Part Number
505-HMC812ALC4-ND
Manufacturer
Manufacturer Product Number
HMC812ALC4
Description
RF ATTENUATOR 30DB 50OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 5 GHz ~ 30 GHz 50 Ohms 24-CLCC Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC812ALC4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
5 GHz ~ 30 GHz
Manufacturer
Analog Devices Inc.
Impedance
50 Ohms
Packaging
Strip
Package / Case
24-CLCC Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥795.01000¥795.01
10¥698.99300¥6,989.93
25¥665.76960¥16,644.24
100¥620.29080¥62,029.08
Manufacturers Standard Package