RF Switch IC VSAT SP4T 50Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC641ALP4ETR

DigiKey Part Number
505-HMC641ALP4ETR-ND - Tape & Reel (TR)
505-HMC641ALP4ETRCT-ND - Cut Tape (CT)
505-HMC641ALP4ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC641ALP4ETR
Description
IC RF SWITCH SP4T 20GHZ 24QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Switch IC VSAT SP4T 20 GHz 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC641ALP4ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
20GHz
Manufacturer
Analog Devices Inc.
P1dB
24dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
41dBm
Part Status
Active
Impedance
50Ohm
RF Type
VSAT
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SP4T
Package / Case
24-VFQFN Exposed Pad
Frequency Range
0Hz ~ 20GHz
Supplier Device Package
24-QFN (4x4)
Isolation
40dB
Base Product Number
Insertion Loss
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥903.17000¥903.17
10¥795.12700¥7,951.27
25¥768.92760¥19,223.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥654.57434¥327,287.17
Manufacturers Standard Package