
HMC451LC3TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC451LC3TR-R5TR-ND - Tape & Reel (TR) 505-HMC451LC3TR-R5CT-ND - Cut Tape (CT) 505-HMC451LC3TR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC451LC3TR-R5 |
Description | IC RF AMP VSAT 5GHZ-20GHZ 16SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 5GHz ~ 20GHz 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC451LC3TR-R5 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 114mA |
Part Status Active | Test Frequency 5GHz ~ 20GHz |
Frequency 5GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 19dB | Supplier Device Package 16-SMT (3x3) |
Noise Figure 7dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥734.37000 | ¥734.37 |
| 10 | ¥645.34700 | ¥6,453.47 |
| 25 | ¥614.54240 | ¥15,363.56 |
| 100 | ¥608.25870 | ¥60,825.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥529.41962 | ¥264,709.81 |


