
HMC432E | |
|---|---|
DigiKey Part Number | 505-HMC432E-ND |
Manufacturer | |
Manufacturer Product Number | HMC432E |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 2 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC432E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes Divide by 2 |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Prescaler | Supplier Device Package SOT-23-6 |
Frequency 0Hz ~ 8GHz | Base Product Number |







