RF IC Amplifier, Doubler General Purpose 9GHz ~ 16GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC368LP4

DigiKey Part Number
1127-3469-ND
Manufacturer
Manufacturer Product Number
HMC368LP4
Description
IC FREQ DIVIDER 9-16GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Amplifier, Doubler General Purpose 9GHz ~ 16GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC368LP4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
24-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (4x4)
Function
Amplifier, Doubler
Base Product Number
Frequency
9GHz ~ 16GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥808.39000¥808.39
10¥711.21100¥7,112.11
25¥677.59040¥16,939.76
100¥631.56230¥63,156.23
Manufacturers Standard Package