
AD8051ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8051ARZ-REEL7TR-ND - Tape & Reel (TR) AD8051ARZ-REEL7CT-ND - Cut Tape (CT) AD8051ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8051ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8051ARZ-REEL7 Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.4 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥22.04000 | ¥220.40 |
| 25 | ¥20.22520 | ¥505.63 |
| 100 | ¥18.22710 | ¥1,822.71 |
| 250 | ¥17.27372 | ¥4,318.43 |
| 500 | ¥17.08168 | ¥8,540.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.22648 | ¥16,226.48 |
| 2,000 | ¥15.83738 | ¥31,674.76 |
| 3,000 | ¥15.64259 | ¥46,927.77 |
| 5,000 | ¥15.42665 | ¥77,133.25 |



