
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL01-HMC1063LP3 | |
---|---|
DigiKey Part Number | 1127-2459-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1063LP3 |
Description | EVAL BOARD HMC1063LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1063LP3E - Mixer 24GHz ~ 28GHz Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 24GHz ~ 28GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1063LP3E | |
Note | - | |
Base Product Number |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,682.47000 | ¥2,682.47 |
10 | ¥2,676.26200 | ¥26,762.62 |
Associated Product
1 Items
You May Also Be Interested InSee All
8 Items