ADXL367 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL367 - Accelerometer, 3 Axis Sensor Evaluation Board
EVAL-ADXL367Z
EVAL-ADXL367Z
ADXL367: Nanopower 3-Axis Digital MEMS Accelerometer

EVAL-ADXL367Z

DigiKey Part Number
505-EVAL-ADXL367Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL367Z
Description
EVAL-ADXL367Z (STAMP EVALUATION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL367 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
4000LSB/g, 2000LSB/g, 1000LSB/g
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.1V ~ 3.6V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, 3 Axis
Utilized IC / Part
ADXL367
Sensing Range
±2g, 4g, 8g
Base Product Number
Interface
I2C, Serial, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥386.13000¥386.13
Manufacturers Standard Package