
EVAL-ADUM7643EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM7643EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM7643EBZ |
Description | EVAL BOARD FOR ADUM7643 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM7643 iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADuM7643 |
Series | Primary Attributes 6-Channel (Hex) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥650.33000 | ¥650.33 |


