Parametric Equivalent


ADUM7643ARQZ | |
|---|---|
DigiKey Part Number | ADUM7643ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7643ARQZ |
Description | DGTL ISOLTR 1KV 6CH GP 20-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7643ARQZ Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 20-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM7643ARQZ-RL7 | Analog Devices Inc. | 1,127 | 505-ADUM7643ARQZ-RL7CT-ND | ¥56.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥43.30000 | ¥433.00 |
| 56 | ¥37.81196 | ¥2,117.47 |
| 112 | ¥36.25027 | ¥4,060.03 |
| 280 | ¥34.60239 | ¥9,688.67 |
| 504 | ¥33.74812 | ¥17,009.05 |
| 1,008 | ¥32.90587 | ¥33,169.12 |
| 2,520 | ¥32.01691 | ¥80,682.61 |



