
EVAL-ADUM3481EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM3481EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM3481EBZ |
Description | EVAL BOARD FOR ADUM3481 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM3481 iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADuM3481 |
Series | Primary Attributes 4-Channel (Quad) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥773.16000 | ¥773.16 |


