

ADUM3481ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3481ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM3481ARSZ-RL7CT-ND - Cut Tape (CT) ADUM3481ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3481ARSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3481ARSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 90ns, 90ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.8V ~ 5.5V, 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3481ARSZ | Analog Devices Inc. | 670 | ADUM3481ARSZ-ND | ¥48.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 25 | ¥34.20480 | ¥855.12 |
| 100 | ¥31.08110 | ¥3,108.11 |
| 250 | ¥29.86132 | ¥7,465.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.69524 | ¥14,347.62 |
| 1,000 | ¥27.95664 | ¥27,956.64 |
| 1,500 | ¥27.58695 | ¥41,380.43 |
| 2,500 | ¥27.17729 | ¥67,943.22 |


