
EVAL-ADRD2121-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADRD2121-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADRD2121-EBZ |
Description | ISENSOR IMU DATA CAPTURE SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRD2121 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Box | Embedded Yes, MCU |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Utilized IC / Part ADRD2121 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥986.94000 | ¥986.94 |







