
EVAL-AD7985FMCZ | |
|---|---|
DigiKey Part Number | EVAL-AD7985FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7985FMCZ |
Description | EVAL BOARD FOR AD7985 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7985 PulSAR® 16 Bit 2.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2.5M |
Manufacturer Analog Devices Inc. | Data Interface SPI, DSP |
Series | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 28mW @ 2.5MSPS |
Part Status Active | Utilized IC / Part AD7985 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,202.04000 | ¥1,202.04 |


