16 Bit Analog to Digital Converter 1 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7985BCPZ-RL7

DigiKey Part Number
505-AD7985BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7985BCPZ-RL7
Description
IC ADC 16BIT 20-LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7985BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.375V ~ 2.625V
Number of Bits
16
Voltage - Supply, Digital
2.375V ~ 2.625V
Sampling Rate (Per Second)
2.5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
20-WFQFN Exposed Pad, CSP
Input Type
Pseudo-Differential
Supplier Device Package
20-LFCSP (4x4)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥243.27082¥364,906.23
Manufacturers Standard Package