AD7687 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7687-PMDZ

DigiKey Part Number
EVAL-AD7687-PMDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7687-PMDZ
Description
PMOD BOARD 16BIT 250K ADC AD7687
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7687 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Analog to Digital Converter (ADC)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
AD7687
Series
Contents
Board(s)
Packaging
Box
Interconnect System
Pmod
Part Status
Active
Primary Attributes
16-Bit, 250kSPS
Platform
Pmod™
Secondary Attributes
SPI Interface(s)
Type
Data Acquisition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥315.05000¥315.05
Manufacturers Standard Package