Similar
Similar
Similar

AD7687BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD7687BCPZRL7CT-ND - Cut Tape (CT) 505-AD7687BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7687BCPZRL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7687BCPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.3V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8318IBDRCT | Texas Instruments | 0 | 296-23808-2-ND | ¥128.70792 | Similar |
| ADS8318IDRCT | Texas Instruments | 0 | 296-23810-2-ND | ¥97.26308 | Similar |
| ADS8318IDRCTG4 | Texas Instruments | 0 | ADS8318IDRCTG4-ND | ¥78.23780 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.12000 | ¥278.12 |
| 10 | ¥225.42400 | ¥2,254.24 |
| 25 | ¥212.25760 | ¥5,306.44 |
| 100 | ¥203.84140 | ¥20,384.14 |




