
EVAL-AD7293SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7293SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7293SDZ |
Description | EVAL BOARD FOR AD7293 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7293 - Current, Temperature, Voltage Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Current, Temperature, Voltage Monitor |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7293 |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,503.33000 | ¥2,503.33 |


