
AD7293BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7293BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7293BCPZ |
Description | IC POWER AMPLIFIER 12BIT 56LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 12 b Serial, SPI 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD7293BCPZ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply ±4.5V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Power Amplifier | Package / Case 56-WFQFN Exposed Pad, CSP |
Number of Channels 4 | Supplier Device Package 56-LFCSP-WQ (8x8) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface Serial, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥589.24000 | ¥589.24 |
| 15 | ¥476.35733 | ¥7,145.36 |
| 30 | ¥458.82767 | ¥13,764.83 |
| 105 | ¥434.63324 | ¥45,636.49 |




