AD45335 - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD45335SDZ

DigiKey Part Number
505-EVAL-AD45335SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD45335SDZ
Description
EVAL BOARD FOR AD45335
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD45335 - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Settling Time
470µs
Packaging
Box
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
AD45335
Number of DAC's
32
Contents
Board(s)
Number of Bits
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥986.94000¥986.94
Manufacturers Standard Package