
AD45335KBCZ | |
|---|---|
DigiKey Part Number | 505-AD45335KBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD45335KBCZ |
Description | IC DAC 14BIT 124-CSPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32 124-CSPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD45335KBCZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V, ±4.75V ~ ±5.25V, 210V |
Series | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tray | INL/DNL (LSB) ±0.5, ±1 |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -10°C ~ 85°C |
Number of D/A Converters 32 | Package / Case 124-LBGA, CSPBGA |
Settling Time 30µs | Supplier Device Package 124-CSPBGA (15x15) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface DSP, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,936.67000 | ¥1,936.67 |
| 12 | ¥1,642.03500 | ¥19,704.42 |
| 28 | ¥1,580.20429 | ¥44,245.72 |




