AD4111 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD4111 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD4111SDZ
EVAL-AD4111SDZ

EVAL-AD4111SDZ

DigiKey Part Number
505-EVAL-AD4111SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD4111SDZ
Description
EVALUATION BOARD I.C.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD4111 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
31.25k
Manufacturer
Analog Devices Inc.
Data Interface
Serial, SPI
Packaging
Bulk
Input Range
±10V
Part Status
Active
Utilized IC / Part
AD4111
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,122.49000¥1,122.49
Manufacturers Standard Package