24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4111BCPZ

DigiKey Part Number
505-AD4111BCPZ-ND
Manufacturer
Manufacturer Product Number
AD4111BCPZ
Description
IC ADC 24BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD4111BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2V ~ 5.5V
Number of Bits
24
Voltage - Supply, Digital
2V ~ 5.5V
Sampling Rate (Per Second)
6.2k
Features
Internal Oscillator, Temperature Sensor
Number of Inputs
4, 8
Operating Temperature
-40°C ~ 105°C
Input Type
Differential, Single Ended
Package / Case
40-VFQFN Exposed Pad, CSP
Data Interface
Serial, SPI
Supplier Device Package
40-LFCSP-VQ (6x6)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.65000¥176.65
10¥141.11900¥1,411.19
54¥126.37481¥6,824.24
108¥122.06898¥13,183.45
270¥117.52248¥31,731.07
540¥114.78172¥61,982.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.