LT3045-1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2593A

DigiKey Part Number
505-DC2593A-ND
Manufacturer
Manufacturer Product Number
DC2593A
Description
EVAL BOARD FOR LT30451
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3045-1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
500mA
Manufacturer
Analog Devices Inc.
Voltage - Input
3.8V ~ 20V
Packaging
Bulk
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
LT3045-1
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,054.09000¥1,054.09
Manufacturers Standard Package