



DC2367A | |
|---|---|
DigiKey Part Number | 505-DC2367A-ND |
Manufacturer | |
Manufacturer Product Number | DC2367A |
Description | EVAL BOARD FOR LTM4632 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4632 µModule® 3 Non-Isolated Outputs Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A, 10mA |
Manufacturer Analog Devices Inc. | Voltage - Input 3.6V ~ 15V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose Special Purpose DC/DC, DDR Memory Supply | Utilized IC / Part LTM4632 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥831.45000 | ¥831.45 |



