


DC2296A | |
|---|---|
DigiKey Part Number | DC2296A-ND |
Manufacturer | |
Manufacturer Product Number | DC2296A |
Description | EVAL BOARD FOR LTC2983 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2983 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.85V ~ 5.25V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LTC2983 |
Sensor Type Temperature | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,571.22000 | ¥1,571.22 |









