LTC2983 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2983 - Temperature Sensor Evaluation Board
DC2296A-KIT_Contents

DC2296A-KIT

DigiKey Part Number
505-DC2296A-KIT-ND
Manufacturer
Manufacturer Product Number
DC2296A-KIT
Description
EVAL KIT FOR LTC2983
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2983 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.85V ~ 5.25V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LTC2983
Sensor Type
Temperature
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,422.28000¥2,422.28
Manufacturers Standard Package