
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC2254A-A | |
---|---|
DigiKey Part Number | DC2254A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2254A-A |
Description | EVAL BOARD FOR LTC2956-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2956-1 - Timer Timing Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Timer | |
Embedded | No | |
Utilized IC / Part | LTC2956-1 | |
Primary Attributes | Active High Output | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.07000 | ¥275.07 |
Associated ProductSee All
15 Items