


DC1954A-B | |
|---|---|
DigiKey Part Number | DC1954A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1954A-B |
Description | EVAL BOARD FOR LTC6954-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6954-2 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6954-2 |
Packaging Bulk | Primary Attributes 3-Channel (Triple) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Timing | Contents Board(s) |
Function Clock Distribution | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,640.61000 | ¥1,640.61 |





