LTC2261-14 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1369A-A

DigiKey Part Number
DC1369A-A-ND
Manufacturer
Manufacturer Product Number
DC1369A-A
Description
BOARD DEMO 125MSPS LTC2261-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2261-14 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
1 ~ 2Vpp
Packaging
Bulk
Power (Typ) @ Conditions
209mW @ 125MSPS
Part Status
Active
Utilized IC / Part
LTC2261-14
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
125M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,506.98000¥2,506.98
Manufacturers Standard Package