
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC135A | |
---|---|
DigiKey Part Number | DC135A-ND |
Manufacturer | |
Manufacturer Product Number | DC135A |
Description | EVAL BOARD FOR LTC1560-1 |
Customer Reference | |
Detailed Description | LTC1560-1 - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Filter | |
Function | Low Pass | |
Embedded | No | |
Utilized IC / Part | LTC1560-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Obsolete