LT3582 - 1 Non-Isolated Output DC/DC, Positive and Negative Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1247A

DigiKey Part Number
505-DC1247A-ND
Manufacturer
Manufacturer Product Number
DC1247A
Description
EVAL BOARD FOR LT3582
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3582 - 1 Non-Isolated Output DC/DC, Positive and Negative Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.2V ~ 12.775V, -1.2V ~ -13.95V
Manufacturer
Analog Devices Inc.
Voltage - Input
2.7V ~ 5.5V
Packaging
Box
Regulator Topology
Inverting
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Positive and Negative
Utilized IC / Part
LT3582
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,571.22000¥1,571.22
Manufacturers Standard Package