
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC1176A | |
---|---|
DigiKey Part Number | DC1176A-ND |
Manufacturer | |
Manufacturer Product Number | DC1176A |
Description | EVAL BOARD FOR LTC3411A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3411A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V, 2.5V or 3.3V | |
Current - Output | 1.25A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3411A | |
Note | - | |
Base Product Number |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,317.80000 | ¥1,317.80 |
Associated ProductSee All
12 Items