


DAC8420ESZ-REEL | |
|---|---|
DigiKey Part Number | 505-DAC8420ESZ-REELTR-ND - Tape & Reel (TR) 505-DAC8420ESZ-REELCT-ND - Cut Tape (CT) 505-DAC8420ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8420ESZ-REEL |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8420ESZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.25 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 13µs (Typ) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8420ESZ | Analog Devices Inc. | 7 | 505-DAC8420ESZ-ND | ¥1,191.21000 | Parametric Equivalent |
| DAC7614U | Texas Instruments | 77 | DAC7614U-ND | ¥254.26000 | Similar |
| DAC7614U/1K | Texas Instruments | 1,458 | 296-48526-1-ND | ¥199.22000 | Similar |
| DAC7614UB | Texas Instruments | 111 | DAC7614UB-ND | ¥269.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,191.17000 | ¥1,191.17 |
| 10 | ¥1,006.61000 | ¥10,066.10 |
| 25 | ¥978.56240 | ¥24,464.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥859.27226 | ¥859,272.26 |


