12 Bit Digital to Analog Converter 4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7614U/1K

DigiKey Part Number
296-48526-2-ND - Tape & Reel (TR)
296-48526-1-ND - Cut Tape (CT)
296-48526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7614U/1K
Description
IC DAC 12BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7614U/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,458
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥199.22000¥199.22
10¥159.78000¥1,597.80
25¥149.93400¥3,748.35
100¥141.71040¥14,171.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥128.27749¥128,277.49
Manufacturers Standard Package

Other Suppliers on DigiKey

11,951In Stock
Ships from Rochester Electronics, LLC