
ADZS-BF537-ASKIT | |
|---|---|
DigiKey Part Number | ADZS-BF537-ASKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF537-ASKIT |
Description | ADSP-BF537 EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-BF537 Blackfin® Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor Blackfin® |
Mfr | Utilized IC / Part ADSP-BF537 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Discontinued at DigiKey | Base Product Number |
Type DSP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,399.53000 | ¥7,399.53 |



