
ADSP-BF537BBCZ-5BV | |
|---|---|
DigiKey Part Number | ADSP-BF537BBCZ-5BV-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF537BBCZ-5BV |
Description | IC DSP CTLR 16BIT 208CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 533MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF537BBCZ-5BV Models |
Category | On-Chip RAM 132kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 208-FBGA, CSPBGA |
Interface CAN, SPI, SSP, TWI, UART | Supplier Device Package 208-CSPBGA (17x17) |
Clock Rate 533MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥467.09000 | ¥467.09 |
| 18 | ¥380.17167 | ¥6,843.09 |
| 36 | ¥365.97944 | ¥13,175.26 |
| 108 | ¥347.98685 | ¥37,582.58 |



