Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10)
64 LQFP Pin View

ADV7343BSTZ

DigiKey Part Number
505-ADV7343BSTZ-ND
Manufacturer
Manufacturer Product Number
ADV7343BSTZ
Description
IC ENCODER VIDEO W/DAC 64-LQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADV7343BSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.6V ~ 3.46V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.71V ~ 1.89V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-LQFP
Type
Video Encoder
Supplier Device Package
64-LQFP (10x10)
Applications
DVD, Blu-Ray
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.47000¥221.47
10¥178.21000¥1,782.10
43¥162.21116¥6,975.08
129¥153.81938¥19,842.70
258¥149.71225¥38,625.76
516¥146.33277¥75,507.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.