Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7280BCPZ-M

DigiKey Part Number
505-ADV7280BCPZ-M-ND
Manufacturer
Manufacturer Product Number
ADV7280BCPZ-M
Description
IC VIDEO DECODER SDTV 32-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7280BCPZ-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.71V ~ 1.89V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.71V ~ 1.89V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Video
Package / Case
32-WFQFN Exposed Pad, CSP
Data Interface
I2C, Serial
Supplier Device Package
32-LFCSP (5x5)
Resolution (Bits)
10 b
Base Product Number
Number of ADCs / DACs
1 / 0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.31000¥112.31
10¥88.43900¥884.39
96¥76.07281¥7,302.99
192¥73.60682¥14,132.51
288¥72.37194¥20,843.12
576¥70.56030¥40,642.73
1,056¥69.24133¥73,118.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.