General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)

ADUM7641CRQZ

DigiKey Part Number
ADUM7641CRQZ-ND
Manufacturer
Manufacturer Product Number
ADUM7641CRQZ
Description
DGTL ISOLTR 1KV 6CH GP 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7641CRQZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
6ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
Inputs - Side 1/Side 2
5/1
Supplier Device Package
20-QSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,193
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.32000¥78.32
10¥60.92500¥609.25
56¥53.57929¥3,000.44
112¥51.49036¥5,766.92
280¥49.28414¥13,799.56
504¥48.14058¥24,262.85
1,008¥47.01328¥47,389.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.