


ADUM4165BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4165BRIZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM4165BRIZ-RL |
Description | DGTL ISO 5.7KV 1CH USB 20-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 5700Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4165BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 650ns, 600ns |
Part Status Active | Rise / Fall Time (Typ) 300ns, 350ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 3V ~ 5.5V |
Type USB | Operating Temperature -55°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥94.37339 | ¥94,373.39 |





